Reference Only

1HE48

Basic / Snap Action Switches 2NC 2NO DPDT LIMT SW Hermetically sealed

Manufacturer:

Mfr Part:
1HE48

TTI Part:
1HE48

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormDPDT
Switch FunctionON - (OFF)
ActuatorButton
Current Rating5 A
Voltage Rating DC28 VDC
Operating Force53.4 N
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
Actuator StyleButton
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN9A991.d
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.