Reference Only

1EN8-8

Basic / Snap Action Switches N.O. SP 4A Enclosed Switch

Manufacturer:

Mfr Part:
1EN8-8

TTI Part:
1EN8-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Termination StyleWire Lead
Mounting StyleChassis Mount
PackagingBulk
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$887.46$8,874.60
$878.67$21,966.75
$869.97$86,997.00
$861.36$430,680.00
$812.24$1,218,360.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes