Reference Only

1EN76-R1

Basic / Snap Action Switches N.O./N.C. SPDT 5A Enclosed Switch

Manufacturer:

Mfr Part:
1EN76-R1

TTI Part:
1EN76-R1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Series914CE
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Termination StyleSolder Pin
Mounting StyleChassis Mount
PackagingEach
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature+ 2 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,705.18$17,051.80
$1,688.29$42,207.25
$1,671.58$167,158.00
$1,655.03$827,515.00
$1,638.64$2,457,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes