Reference Only
1EN75-R3
Basic / Snap Action Switches ENCLOSED SW DPDT 5A Top Plunger Screw
Datasheet
M8805/65-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Sealed Limit Switch | |
| Contact Form | DPDT | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 26.69 N to 53.38 N | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | M8805/65-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,556.68 | $15,566.80 | |
| $1,541.27 | $38,531.75 | |
| $1,526.01 | $152,601.00 | |
| $1,510.90 | $755,450.00 | |
| $1,462.46 | $2,193,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.