Reference Only
1EN564-2B
Basic / Snap Action Switches N.O./N.C. SPDT 4A Enclosed Switch
Datasheet
1EN564-2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Pin | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,997.17 | $1,997.17 | |
| $1,726.54 | $5,179.62 | |
| $1,328.11 | $6,640.55 | |
| $952.25 | $9,522.50 | |
| $910.66 | $22,766.50 | |
| $890.92 | $89,092.00 | |
| $880.34 | $440,170.00 | |
| $862.26 | $1,293,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes