Reference Only
1EN1-S
Limit Switches Sealed limit switch DPDT 4 A 28 Vdc
Datasheet
1EN1-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Plunger | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 6 lb to 12 lb | |
| Termination Style | Quick Connect | |
| Mounting Style | Panel Mount | |
| Type | Sealed Limit Switch | |
| Packaging | Kit | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 54 C | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
89In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $771.34 | $771.34 | |
| $763.70 | $2,291.10 | |
| $737.66 | $3,688.30 | |
| $730.36 | $7,303.60 | |
| $723.13 | $18,078.25 | |
| $715.97 | $71,597.00 | |
| $708.88 | $354,440.00 | |
| $701.86 | $1,052,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes