Reference Only

1EN1-6B

Limit Switches Limit Sealed SE/EN SWITCHES

Manufacturer:

Mfr Part:
1EN1-6B

TTI Part:
1EN1-6B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorPlunger
Current Rating4 A
Voltage Rating DC28 VDC
Operating Force26.69 N to 53.38 N
Termination StyleWire Lead
PackagingEach
Actuator StylePlunger
Product TypeLimit Switches
SeriesBZ
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN9A991.d
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,036.61$10,366.10
$975.87$24,396.75
$932.98$93,298.00
$915.11$457,555.00
$897.24$1,345,860.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes