Reference Only
1EN1-6-NH
Limit Switches SWITCH COMMERCIAL 1EN1-6
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 2PDT | |
| Actuator | Plunger, Pin | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 26.7 N to 53.4 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Bushing Mount | |
| Type | Sealed Limit Switch | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 54 C | |
| Product Type | Limit Switches | |
| Series | EN | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes