Reference Only
1EN1-6
Basic / Snap Action Switches 4A @ 28 VDC DPDT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | EN | |
| Type | Micro Switch | |
| Contact Form | DPDT | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 4 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 53.4 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 54 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501900 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
484In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $418.78 | $418.78 | |
| $414.62 | $2,073.10 | |
| $387.92 | $3,879.20 | |
| $384.07 | $9,601.75 | |
| $380.25 | $19,012.50 | |
| $376.48 | $37,648.00 | |
| $372.74 | $186,370.00 | |
| $369.04 | $553,560.00 |
Need more?
Sign in to add projects and notes