Reference Only

1DM437

Basic / Snap Action Switches 1A @ 125 VAC SPDT QC

Manufacturer:

Mfr Part:
1DM437

TTI Part:
1DM437

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating AC125 VAC, 250 VAC, 277 VAC
Operating Force4.17 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 82 C
Minimum Operating Temperature- 37 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$15.67$3,134.00
$15.51$9,306.00
$15.34$15,340.00
$15.18$75,900.00
$15.02$150,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.