Reference Only

1CPSA2

Cable Pull Switches 2NC/2NO 1/2 NPT

Manufacturer:

Mfr Part:
1CPSA2

TTI Part:
1CPSA2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCable Pull Switches
Actuator Length250 ft
Actuator Style1 Cable
Contact Form2 NO + 2 NC
Current Rating50 mA
Voltage Rating AC250 VAC
Voltage Rating DC60 VDC
Mounting StyleChassis Mount, 1/2 in NPT x 3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP67
NEMA Rating1, 4, 12, 13
ColorRed
IlluminatedNon-Illuminated
Housing MaterialDie-Cast Zinc
Life1000000 Cycle
PackagingBulk
Product TypeCable Pull Switches
SeriesCPS
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$436.77$436.77
$428.18$1,284.54
$303.38$1,516.90
$283.08$2,830.80
$260.04$6,501.00
$254.93$12,746.50
$238.60$23,860.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.