Reference Only
1CPSA1B
Cable Pull Switches 1NC/1NO 1/2 NPT 120 VAC LED
Datasheet
1CPSA1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Cable Pull Switches | |
| Actuator Length | 250 ft | |
| Actuator Style | 1 Cable | |
| Contact Form | 1 NO + 1 NC | |
| Current Rating | 50 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 60 VDC | |
| Mounting Style | Chassis Mount, 1/2 in NPT x 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP67 | |
| NEMA Rating | 1, 4, 12, 13 | |
| Color | Red | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Housing Material | Die-Cast Zinc | |
| Life | 1000000 Cycle | |
| Packaging | Bulk | |
| Lamp Voltage | 120 VAC | |
| Product Type | Cable Pull Switches | |
| Series | CPS | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $416.15 | $416.15 | |
| $408.00 | $1,224.00 | |
| $394.96 | $1,974.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes