Reference Only

1CPSA1A

Cable Pull Switches 1NC/1NO 1/2 NPT 24 VDC LED

Manufacturer:

Mfr Part:
1CPSA1A

TTI Part:
1CPSA1A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryCable Pull Switches
Actuator Length250 ft
Actuator Style1 Cable
Contact Form1 NO + 1 NC
Current Rating50 mA
Voltage Rating AC250 VAC
Voltage Rating DC60 VDC
Mounting StyleChassis Mount, 1/2 in NPT x 3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
IP RatingIP67
NEMA Rating1, 4, 12, 13
ColorRed
IlluminatedIlluminated
Lamp TypeLED
Housing MaterialDie-Cast Zinc
Life1000000 Cycle
PackagingBulk
Lamp Voltage24 VDC
Product TypeCable Pull Switches
SeriesCPS
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$515.93$515.93
$392.88$1,964.40
$349.38$3,493.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes