Reference Only

1CH28-12

Limit Switches N.O./N.C. SPDT 4A ENCLOSED SWITCH

Manufacturer:

Mfr Part:
1CH28-12

TTI Part:
1CH28-12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating4 A
Voltage Rating DC28 VDC
Operating Force6 lb to 12 lb
Termination StyleWire Lead
Mounting StylePanel Mount
TypeEnclosed Limit Switch
Actuator StylePlunger
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$578.58$5,785.80
$572.85$14,321.25
$567.18$56,718.00
$561.57$280,785.00
$556.01$834,015.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes