Reference Only
19U300PA4K/SZ76298
Pressure Sensors - Industrial PRES SEN SS 300PSI 1/8"-27NPT
Datasheet
19U300PA4K/SZ76298 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Packaging | Each | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.42 | $137.42 | |
| $136.06 | $952.42 | |
| $134.71 | $1,751.23 | |
| $133.38 | $3,334.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.