
19PA9
Switch Hardware Switch Access MICRO SWITCH PACKET
Datasheet
19PA9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Mounting Hardware | |
| Designed for | 600EN Series | |
| Packaging | Each | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7318163990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.09 | $1,010.90 | |
| $96.23 | $2,405.75 | |
| $92.99 | $9,299.00 | |
| $91.37 | $45,685.00 | |
| $89.75 | $134,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes