Reference Only

19PA217-NT

Switch Hardware Micro Switch Packet

Manufacturer:

Mfr Part:
19PA217-NT

TTI Part:
19PA217-NT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
TypeGuard
For Use WithPushbutton Switches
PackagingEach
ColorRed
Height27.76 mm
Length46.48 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width19.05 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

678In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.07$39.07
$37.96$189.80
$36.68$366.80
$35.53$888.25
$33.46$3,346.00
$32.82$8,205.00
$32.50$16,250.00
$32.18$48,270.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.