Reference Only

19HM6-CB

Basic / Snap Action Switches SPDT 0.5A 28VDC Switch Snap Action

Manufacturer:

Mfr Part:
19HM6-CB

TTI Part:
19HM6-CB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
Mounting StyleChassis Mount
PackagingEach
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 70 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,301.26$13,012.60
$1,106.06$27,651.50
$945.25$94,525.00
$882.23$441,115.00
$819.21$1,228,815.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.