Reference Only

19HM1

Basic / Snap Action Switches Basic Sw N.O./N.C. SPDT 0.5A 28VDC

Manufacturer:

Mfr Part:
19HM1

TTI Part:
19HM1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating500 mA
Voltage Rating DC28 VDC
Operating Force2 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509040
TARIC8536500700
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

441In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,022.52$1,022.52
$1,000.02$3,000.06
$990.11$4,950.55
$980.30$9,803.00
$970.58$24,264.50
$960.96$48,048.00
$888.89$88,889.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes