Reference Only
19C500PG4K
Pressure Sensors - Industrial 0-500 Psi 1/8-27NPT 10 VDC
Datasheet
19C500PG4K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 500 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Basic | |
| Port Size | 1/8 in - 27 NPT | |
| Mounting Style | Stud Mount | |
| Operating Supply Voltage | 15 V | |
| Height | 30.99 mm | |
| Length | 21.98 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Width | 19.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $398.45 | $398.45 | |
| $385.62 | $1,928.10 | |
| $366.60 | $3,666.00 | |
| $361.55 | $9,038.75 | |
| $357.97 | $17,898.50 | |
| $354.43 | $35,797.43 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.