Reference Only

19C030PA4K

Pressure Sensors - Industrial 30 PSIA COMP 1/8-27NPT10 VDC

Manufacturer:

Mfr Part:
19C030PA4K

TTI Part:
19C030PA4K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure0 psi to 30 psi
Pressure TypeAbsolute
Accuracy0.25 %
Output TypeBasic
Port Size1/8 in - 27 NPT
Mounting StyleStud Mount
Operating Supply Voltage15 V
Height30.99 mm
Length21.98 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SubcategorySensors
Width19.05 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

39In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$377.07$377.07
$373.32$746.64
$369.62$1,478.48
$365.95$2,561.65
$362.31$9,057.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes