Reference Only

19C015PA4K

Pressure Sensors - Industrial 0 to 15 psi, 15Vdc Shock 100 G for 11ms

Manufacturer:

Mfr Part:
19C015PA4K

TTI Part:
19C015PA4K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure0 psi to 15 psi
Pressure TypeAbsolute
Accuracy0.25 %
Output TypeBasic
Port Size1/8 in - 27 NPT
Mounting StyleStud Mount
Operating Supply Voltage15 V
Height30.99 mm
Length21.98 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBox
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SubcategorySensors
Width19.05 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$379.34$9,483.50
$375.59$18,779.50
$371.87$46,483.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes