Reference Only
18PA1
Switch Hardware Switch Packet Plug-in 200LS Type
Datasheet
18PA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Terminal Block | |
| Termination Style | Screw | |
| Packaging | Each | |
| Color | Blue | |
| Height | 1.35 in | |
| Illumination | Non-Illuminated | |
| Length | 3.59 in | |
| Material | Aluminum | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 1.92 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.83 | $1,008.30 | |
| $91.23 | $2,736.90 | |
| $88.03 | $8,803.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes