Reference Only
17HM5
Basic / Snap Action Switches HS Basic Switch SPDT 1 A at 28 Vdc
Datasheet
17HM5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 1 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 2 N | |
| Termination Style | Solder Pin | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,335.60 | $1,335.60 | |
| $1,113.00 | $11,130.00 | |
| $1,070.66 | $26,766.50 | |
| $1,057.79 | $52,889.50 | |
| $1,034.08 | $103,408.00 | |
| $1,001.48 | $500,740.00 | |
| $929.96 | $1,394,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes