16HM5 Honeywell

16HM5

Basic / Snap Action Switches N.O. SP 3A 115VAC 28VDC BASIC SWITCH

Manufacturer:

Mfr Part:
16HM5

TTI Part:
16HM5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Mounting StyleChassis Mount
PackagingEach
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 70 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$909.26$9,092.60
$854.07$21,351.75
$845.61$84,561.00
$837.23$418,615.00
$828.93$1,243,395.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.