Reference Only
15PA90-6W
Switch Bezels / Switch Caps RESILIENT CAP FOR USE W/TL LVR LOCK SW
Datasheet
15PA90-6W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Packaging | Each | |
| Height | 12.7 mm | |
| Length | 10.9 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 10.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,007In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.40 | $31.40 | |
| $31.09 | $155.45 | |
| $29.66 | $296.60 | |
| $29.37 | $734.25 | |
| $29.08 | $1,454.00 | |
| $28.79 | $2,879.00 | |
| $24.24 | $6,060.00 | |
| $23.55 | $11,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes