Reference Only
15PA90-4W
Switch Hardware SEALED OI
Datasheet
15PA90-4W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Packaging | Each | |
| Height | 13.7 mm | |
| Length | 6.4 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 6.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $1,015.00 | |
| $1.89 | $2,835.00 | |
| $1.76 | $5,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.