Reference Only
15PA87
Switch Hardware 15/32" Panel Seal
Datasheet
15PA87 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Sealed | |
| For Use With | Pushbutton Switches | |
| Designed for | AT, NT, TL, TS, TW Series | |
| Packaging | Each | |
| Height | 16.87 mm | |
| Illumination | Non-Illuminated | |
| Length | 16.87 mm | |
| Mounting Style | Snap On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 2.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,561In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.95 | $21.95 | |
| $21.12 | $105.60 | |
| $19.89 | $198.90 | |
| $19.12 | $478.00 | |
| $18.79 | $1,879.00 | |
| $18.60 | $4,650.00 | |
| $17.95 | $8,975.00 | |
| $17.76 | $26,640.00 |
Need more?
Sign in to add projects and notes