Reference Only
15PA260
Switch Hardware PLUNGER BOOT SEAL
Datasheet
15PA260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Boot Seal | |
| Height | 0.41 in | |
| Illumination | Non-Illuminated | |
| Length | 0.74 in | |
| Material | Nitrile Rubber | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 0.125 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $304.00 | |
| $4.87 | $2,435.00 | |
| $4.56 | $4,560.00 | |
| $3.95 | $19,750.00 | |
| $3.65 | $36,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes