Reference Only
15PA258
Switch Hardware SEALING RING FOR TOGGLE
Datasheet
M5423/16-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | Pushbutton Switches | |
| Designed for | AT, NT, TL, TS, TW Series | |
| Packaging | Each | |
| Height | 16.87 mm | |
| Illumination | Non-Illuminated | |
| Length | 16.87 mm | |
| Material | Silicone Elastomer | |
| Mounting Style | Snap On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 2.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.91 | $10.91 | |
| $10.56 | $52.80 | |
| $10.19 | $101.90 | |
| $9.82 | $245.50 | |
| $9.30 | $465.00 | |
| $9.20 | $920.00 | |
| $9.10 | $2,275.00 | |
| $9.00 | $4,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.