Reference Only
15PA177-V7
Switch Hardware SWITCH PACKET
Datasheet
15PA177-V7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Switch Accessory | |
| Packaging | Each | |
| Height | 0.018 in | |
| Illumination | Non-Illuminated | |
| Length | 1.81 in | |
| Material | Fiberglass | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 1.08 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $34.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes