Reference Only

142PC15A

Board Mount Pressure Sensors 0Psi to 15Psi Absolute 3-Pin

Manufacturer:

Mfr Part:
142PC15A

TTI Part:
142PC15A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure0 psi to 15 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Axial Barbless
Package / CaseSIP-3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max16 V
PackagingBulk
Operating Supply Current8 mA
Output Voltage1 V to 6 V
Port Size5 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$877.35$4,386.75
$860.15$8,601.50
$843.28$12,649.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes