Reference Only
13V0500PA0K
Pressure Sensors - Industrial 13V, 500 PSIA PRESSURE SENSOR
Datasheet
13V0500PA0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 500 psi | |
| Pressure Type | Absolute | |
| Mounting Style | PCB Mount | |
| Operating Supply Voltage | 5 VDC | |
| Diameter | 12.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 1 mA | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | 13MM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.06 | $185.06 | |
| $172.82 | $864.10 | |
| $168.28 | $1,682.80 | |
| $162.86 | $4,071.50 | |
| $159.15 | $7,957.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.