Reference Only

13C5000PA4K

Pressure Sensors - Industrial 5000 PSIA COMP 1/8-27NPT VOLTAGE

Manufacturer:

Mfr Part:
13C5000PA4K

TTI Part:
13C5000PA4K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure0 psi to 5000 psi
Pressure TypeAbsolute
Output TypeBasic
Port Size1/8 in - 27 NPT
Mounting StyleStud Mount
Operating Supply Voltage15 V
Height26.9 mm
Length22.04 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SubcategorySensors
Width19.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$423.43$10,585.75
$413.97$20,698.50
$402.38$50,297.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes