Reference Only
13C3000PA4K
Pressure Sensors - Industrial 3000psi, 15Vdc Shock 100 G for 11ms
Datasheet
13C3000PA4K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 3000 psi | |
| Pressure Type | Absolute | |
| Output Type | Basic | |
| Port Size | 1/8 in - 27 NPT | |
| Mounting Style | Stud Mount | |
| Operating Supply Voltage | 15 V | |
| Height | 26.9 mm | |
| Length | 22.04 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Width | 19.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $381.94 | $9,548.50 | |
| $372.56 | $18,628.00 | |
| $368.87 | $46,108.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes