Reference Only
13C1000PA4K
Pressure Sensors - Industrial 1000 PSIA COMP 1/8-27NPT VOLTAGE
Datasheet
13C1000PA4K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 1000 psi | |
| Pressure Type | Absolute | |
| Accuracy | 0.25 % | |
| Output Type | Millivolt | |
| Port Size | 1/8 in - 27 NPT | |
| Mounting Style | Stud Mount | |
| Output Voltage | 98 mV to 102 mV | |
| Operating Supply Voltage | 15 V | |
| Height | 26.9 mm | |
| Length | 22.04 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Width | 19.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $419.72 | $419.72 | |
| $388.76 | $1,943.80 | |
| $384.91 | $3,849.10 | |
| $346.64 | $8,666.00 | |
| $343.21 | $17,160.50 | |
| $339.81 | $34,320.81 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes