Reference Only

13AT9-T2

Toggle Switches Toggle SW 4PDT 3POS Sold T 2 type Term

Manufacturer:

Mfr Part:
13AT9-T2

TTI Part:
13AT9-T2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - OFF - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
PackagingEach
Actuator Length30 mm
Actuator StyleStandard Round
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$928.60$46,430.00
$899.88$89,988.00
$879.71$439,855.00
$852.00$1,278,000.00
$791.14$2,373,420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.