Reference Only

13AC1

Basic / Snap Action Switches 15A 250 VAC SPDT

Manufacturer:

Mfr Part:
13AC1

TTI Part:
13AC1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesAC
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Operating Force1814 gf
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleRod
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 149 C
Minimum Operating Temperature- 18 C
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

119In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.26$75.26
$73.78$368.90
$70.27$702.70
$68.89$1,722.25
$60.14$3,007.00
$58.96$5,896.00
$57.57$11,514.00
$56.44$22,576.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes