Reference Only

12SE4-T

Basic / Snap Action Switches SPDT PLGR SCRW 5A 250VAC 30VDC BASC SW

Manufacturer:

Mfr Part:
12SE4-T

TTI Part:
12SE4-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeSealed
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating24 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force5 oz to 19 oz
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$148.44$1,484.40
$146.97$3,674.25
$145.52$14,552.00
$144.08$72,040.00
$142.65$213,975.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.