Reference Only

12SE3-3

Basic / Snap Action Switches N.O.SP 5A 250VAC 30VDC BASIC SWITCH

Manufacturer:

Mfr Part:
12SE3-3

TTI Part:
12SE3-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
Termination StyleScrew
Mounting StyleChassis Mount
PackagingEach
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$198.06$1,980.60
$165.05$4,126.25
$163.42$16,342.00
$161.80$80,900.00
$160.20$240,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes