Reference Only

12PA5-BK

Switch Bezels / Switch Caps Operator Black

Manufacturer:

Mfr Part:
12PA5-BK

TTI Part:
12PA5-BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forTP Series
ColorBlack
SeriesTP
PackagingBulk
Height12.95 mm
IlluminationNon-Illuminated
Length36.83 mm
MaterialStyrene
Mounting StyleScrew
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width22 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.95$20.95
$19.26$192.60
$18.88$472.00
$18.51$925.50
$18.14$1,814.00
$17.66$4,415.00
$16.02$8,010.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.