Reference Only

122FW12-R1

Proximity Sensors - Industrial PROXIMITY SENSOR

Manufacturer:

Mfr Part:
122FW12-R1

TTI Part:
122FW12-R1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max5.84 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodConnector
Supply Voltage - Min18 VDC
Supply Voltage - Max32 VDC
Maximum Frequency500 Hz
PackagingBulk
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8543704500
TARIC9031808000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$4,544.37$45,443.70
$4,436.01$110,900.25
$4,367.03$436,703.00
$4,323.79$2,161,895.00
$4,280.98$6,421,470.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes