Reference Only

11TS15-8

Toggle Switches SPDT (ON)-OFF-(ON) Screw Terminals

Manufacturer:

Mfr Part:
11TS15-8

TTI Part:
11TS15-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating20 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingNickel
SeriesTS
PackagingEach
Actuator Length16.51 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 54 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
TradenameMICRO SWITCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$9.09$90.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes