Reference Only

11TS115-2

End of Life
Toggle Switches SPST 2 POSITION SOLDER TERMINATION

Manufacturer:

Mfr Part:
11TS115-2

TTI Part:
11TS115-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating10 A
Voltage Rating AC277 VAC
Bushing Size15/32-32
ActuatorBat
Terminal SealSealed
Contact PlatingSilver Cadmium Alloy
SeriesTS
PackagingEach
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches
TradenameMICRO SWITCH

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

256In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.81$7.81
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes