Reference Only

11TL1-3

Toggle Switches TOGGLE SWITCH 1POLE 2POS STD LEVER

Manufacturer:

Mfr Part:
MS27734-23

TTI Part:
11TL1-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating15 A
Voltage Rating AC125 VAC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingNickel
PackagingEach
Actuator Length17.27 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMS27734-23

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Cadmium oxide (1306-19-0);Lead (7439-92-1)

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.60$59.60
$58.92$294.60
$47.89$1,197.25
$45.46$2,273.00
$44.79$4,479.00
$44.35$22,175.00
$43.91$65,865.00
$43.47$130,410.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.