Reference Only

11SX47-H58

Basic / Snap Action Switches SUBMINIATURE BASICS

Manufacturer:

Mfr Part:
11SX47-H58

TTI Part:
11SX47-H58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSX
Termination StyleSolder Turret
Mounting StyleChassis Mount
PackagingBulk
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$252.16$25,216.00
$249.66$49,932.00
$247.19$247,190.00
$233.00$1,165,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.