Reference Only
11SX1-T
Basic / Snap Action Switches SPDT, 250Vac, 3 A Switch, Solder Term
Datasheet
11SX1-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | SX | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 3 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 1 N | |
| Termination Style | Solder Turret | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
598In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.32 | $29.32 | |
| $29.03 | $145.15 | |
| $24.27 | $242.70 | |
| $24.03 | $600.75 | |
| $20.86 | $2,086.00 | |
| $20.65 | $4,130.00 | |
| $20.45 | $6,135.00 | |
| $20.25 | $20,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes