Reference Only

11SM701-T

Basic / Snap Action Switches 4A PIN PLNGR WIRE WR

Manufacturer:

Mfr Part:
11SM701-T

TTI Part:
11SM701-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force56 gf
Termination StyleScrew
Mounting StyleChassis Mount
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$10.25$2,050.00
$8.89$8,890.00
$8.21$41,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.