Reference Only
11SM430-T
Basic / Snap Action Switches SUBMINIATURE BASICS BASIC SWITCH
Datasheet
11SM430-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | SM | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.71 | $56.71 | |
| $54.63 | $218.52 | |
| $46.41 | $464.10 | |
| $45.95 | $735.20 | |
| $41.55 | $4,155.00 | |
| $41.14 | $8,228.00 | |
| $40.73 | $40,730.00 | |
| $40.33 | $201,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes