Reference Only

11HM1

Basic / Snap Action Switches 3A @ 28 VDC SPDT Hermetically Sealed

Manufacturer:

Mfr Part:
MS27216-5

TTI Part:
11HM1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesHM
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Operating Force2 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
PackagingTray
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch
Part # AliasesMS27216-5

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509040
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

743In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$465.74$465.74
$461.12$1,383.36
$456.54$2,282.70
Need more?

My Notes

Sign into see notes.